Murata ManufacturingGJM0335C1E100GB01DKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10pF | |
| 2% | |
| 25VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| 0.00033 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GJM0335C1E100GB01D multilayer ceramic capacitor from Murata has a multitude of uses for various applications!
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

