Murata ManufacturingGJM0335C1E1R7BB01DKondensator, keramisch, mehrschichtig

Cap Ceramic 1.7pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GJM0335C1E1R7BB01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1.7pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

30.001 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2041+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      Singapur
         
      • Price: 0,006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2041+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 1 Stück
      • Price: 0,006 €
    • (15000)

      morgen versandbereit

      Increment:
      15000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2517+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 30.000 Stück
      • Price: 0,0057 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.