Murata ManufacturingGJM0335C1E3R0CB01DKondensator, keramisch, mehrschichtig

Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R

This GJM0335C1E3R0CB01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 3pF.

Import TariffMay apply to this part

90.000 Stück: Versand in vsl. 2 Tagen

    Total43,50 €Price for 15000

    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2501+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 90.000 Stück
      • Price: 0,0029 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.