Murata ManufacturingGJM1555C1H3R9CB01DKondensator, keramisch, mehrschichtig

Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R

This GJM1555C1H3R9CB01D multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 3.9pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 805.455 Stück

Regional Inventory: 775.455

    Total32,73 €Price for 5455

    775.455 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      5455
      Maximum Of:
      9999
      Country Of origin:
      Singapur
         
      • Price: 0,006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 5.455 Stück
      • Price: 0,006 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2536+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 770.000 Stück
      • Price: 0,0059 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2401+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Singapur
      • In Stock: 30.000 Stück
      • Price: 0,0062 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.