HoneywellGKMB16Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| N.C. | |
| Key | |
| 240 | |
| 5000000 | |
| Screw Mount | |
| Cable | |
| IP66/IP67 | |
| Plastic | |
| Straight | |
| -25 | |
| 85 |
This global miniature key operated GKMB16 safety interlock switch from Honeywell allows you to add safety measures to your device. It has a DPST configuration. GKMB16 is housed in plastic. This safety interlock has an operating temperature range of -25 °C to 85 °C. The GKMB16 safety interlock has a cable termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

