10-25% Rabatt
VishayGL34J-E3/98Gleichrichter
Diode Switching 600V 0.5A 2-Pin DO-213AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Single | |
| 600 | |
| 0.5 | |
| 10 | |
| 1.3 | |
| 5 | |
| 1500(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Durchmesser | 1.68(Max) mm |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.68(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-213AA |
| 2 | |
| Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode GL34J-E3/98 rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 0.5 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

