VishayGL41G-E3/96Gleichrichter

Diode Switching 400V 1A 2-Pin DO-213AB T/R

If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Vishay's GL41G-E3/96 rectifier! Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Auf Lager: 4.511 Stück

Regional Inventory: 11

    Total0,45 €Price for 1

    11 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2528+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      China
         
      • Price: 0,4525 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2528+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 11 Stück
      • Price: 0,4525 €
    • (1500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2528+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 4.500 Stück
      • Price: 0,1128 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.