HoneywellGLAA20A2ABegrenzungsschalter
Switch Limit N.O./N.C. DPDT Adjustable Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Global | |
| Adjustable Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| DPDT | |
| 6@120VAC | |
| 600 | |
| 15000000 | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 59° | |
| -25 | |
| 85 | |
| 42 |
Thanks to Honeywell and their global GLAA20A2A limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. GLAA20A2A is housed in zinc die cast. This device has a maximum current rating of 6 A @ 120VAC. It has a DPDT configuration. This limit switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The GLAA20A2A limit switch has a conduit termination style. This product is 42 mm long. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

