| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Global | |
| Side Rotary | |
| N.O./N.C. | |
| 600 | |
| 15000000 | |
| 0.33 | |
| Screw Mount | |
| Cable | |
| 59° |
Thanks to the roller lever GLAB01A1A switch accessory from Honeywell, your system will be able to better integrate with external switches. This part has an operating temperature range of -25 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

