Reduced Price
HoneywellGLAB01CBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Global | |
| Top Roller Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 600 | |
| 15000000 | |
| 16 | |
| Screw Mount | |
| Conduit | |
| 2.54mm | |
| 4.5mm | |
| -25 | |
| 85 | |
| 42 | |
| 42 | |
| 126.3 |
This global GLAB01C limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. GLAB01C is housed in zinc die cast. This device has a maximum current rating of 6 A @ 120VAC. It has a SPDT configuration. This limit switch has an operating temperature range of -25 °C to 85 °C. The GLAB01C limit switch has a conduit termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 42 mm long, 126.3 mm tall and 42 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

