HoneywellGLAC07A2BBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 0.1A 50VAC 50VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Global | |
| Side Rotary with Adjustable Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 0.1@50VAC 50VDC | |
| 50 | |
| 15000000 | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 59° | |
| -25 | |
| 85 | |
| 42 |
Does your circuit require specific quantitative information? Honeywell's global GLAC07A2B limit switch can provide that data using built in electro-mechanical connections. GLAC07A2B is housed in zinc die cast. This device has a maximum current rating of 0.1 A @ 50VAC 50VDC. It has a SPDT configuration. This limit switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The GLAC07A2B limit switch has a conduit termination style. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. This product is 42 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

