HoneywellGLCA01BBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 16N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Top Pin Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 240 | |
| 10000000 | |
| 16 | |
| 100mm/s | |
| Screw Mount | |
| Conduit | |
| 3mm | |
| 3mm | |
| -40 | |
| 85 | |
| 30.5 | |
| 30 | |
| 79.5 |
Thanks to Honeywell and their global GLCA01B limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. It has a SPDT configuration. GLCA01B is housed in zinc die cast. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has an operating temperature range of -25 °C to 85 °C. The GLCA01B limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 250 VDC. This product is 30.5 mm long, 79.5 mm tall and 30 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

