HoneywellGLCA01E7BBegrenzungsschalter

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit

The global GLCA01E7B limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. GLCA01E7B is housed in electrostatic epoxy coated zinc. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GLCA01E7B limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC. This product is 30.5 mm long, 191.2 mm tall and 31.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 107,4534 €
    1. 10+107,4534 €
    2. 25+105,8331 €
    3. 100+104,7760 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.