HoneywellGLDA01E7BBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Wobble | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 240 | |
| 10000000 | |
| 1.3 | |
| 25rad/s | |
| Screw Mount | |
| Conduit | |
| 16° | |
| -40 | |
| 85 | |
| 30.5 | |
| 32.6 | |
| 191.2 |
The global GLDA01E7B limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. It has a SPDT configuration. GLDA01E7B is housed in high strength glass/thermoplastic. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GLDA01E7B limit switch has a conduit termination style. This product is 30.5 mm long, 191.2 mm tall and 32.6 mm deep. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

