HoneywellGLEB01A5BBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Side Rotary with Roller | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 240 | |
| 10000000 | |
| 200mm/s | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 49° | |
| -40 | |
| 85 | |
| 65 | |
| 58.2 | |
| 120.05 |
The global GLEB01A5B limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. GLEB01A5B is housed in electrostatic epoxy coated zinc. This device has a maximum current rating of 6 A @ 120VAC. It has a SPDT configuration. This limit switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GLEB01A5B limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC. This product is 65 mm long, 120.05 mm tall and 58.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

