HoneywellGLLA06A2BBegrenzungsschalter
Switch Limit N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 8N Rotary Conduit
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Global | |
| Side Rotary with Roller | |
| Rotary | |
| N.C. | |
| SPDT | |
| 6@120VAC | |
| 600 | |
| 5000000 | |
| 8 | |
| Screw Mount | |
| Conduit | |
| 20° | |
| 40° | |
| -10 | |
| 80 | |
| 30.5 | |
| 157 |
The global GLLA06A2B limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. This device has a maximum current rating of 6 A @ 120VAC. It has a SPDT configuration. GLLA06A2B is housed in plastic. This limit switch has a minimum operating temperature of -10 °C and a maximum of 80 °C. The GLLA06A2B limit switch has a conduit termination style. This product is 157 mm tall. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

