SL Power / Advanced EnergyGLM50-12GAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 4.2A 50W Medical 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | Unknown |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4.2 | |
| 50 | |
| 90 | |
| 264 | |
| 1.5 | |
| 47 to 63 | |
| 85 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| Yes | |
| 0 | |
| 50 | |
| Befestigung | Screw |
| Verpackungshöhe | 31.75 mm |
| Verpackungsbreite | 63.5 mm |
| Verpackungslänge | 107.95 mm |
| Leiterplatte geändert | 9 |
| 9 |
This GLM50-12G AC to DC power supply from SL Power Electronics converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 50 W. This part's single output can handle a current up to 4.2 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
