GlenairGMR7580-9S4BSUSteckverbinder, D-Sub
Conn Micro-D SKT 9 POS 0.95mm Solder ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 0.95 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum Alloy | |
| Nickel | |
| No | |
| 19.94 | |
| 7.87 | |
| 13.97 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the micro d-subminiature GMR7580-9S4BSU DVI connector from Glenair. Its pitch is 1.91 mm. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. GMR7580-9S4BSU is housed in liquid crystal polymer. Its 9 terminals use the solder termination method. This product is 19.94 mm long, 13.97 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

