PHOENIX CONTACTGMSTBVA 2.5/ 2-G-7.62Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| 3.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.025 | |
| 15.24 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
This shrouded GMSTBVA 2.5/ 2-G-7.62 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 7.62 mm. This is a 1-row connector. It has a maximum voltage rating of 400 V. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 15.24 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. GMSTBVA 2.5/ 2-G-7.62 is housed in green polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

