Murata ManufacturingGNM3145C1H470KD01DKondensator-Array
Cap Ceramic Array 47pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 47pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 3.2 X 1.6 X 0.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.8 | |
| Surface Mount |
If you are looking to arrange components on your circuit, the GNM3145C1H470KD01D capacitor bank from Murata will essentially group multiple capacitors onto a single inline package chip. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 47pF. It has a tolerance of 10%. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.8 mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

