25-50% Rabatt
C&KGP11MSA1BEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 40000 | |
| 40000 | |
| 1.98 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 1.27 | |
| 0.76 | |
| Construction/Actuator/Base/Terminals | |
| N/A/O-Ring/Epoxy/(Epoxy/Urethane) | |
| IP57 | |
| Glass/Nylon 4/6 | |
| Glass/Nylon 4/6 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.6 | |
| 7.01 | |
| 4.6 | |
| 8.64 | |
| 8.99 | |
| 5.46 |
Manually control your circuit components with this GP11MSA1BE push button switch from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The GP11MSA1BE push switch has a gull wing termination style. This product is 8.64 mm long, 5.46 mm tall and 8.99 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

