Murata ManufacturingGQM2195C2E150JB12DKondensator, keramisch, mehrschichtig

Cap Ceramic 15pF 250V C0G 5% Pad SMD 0805 125°C Automotive T/R

Do you need a non-polarized capacitor? This GQM2195C2E150JB12D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 15pF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

3.303 Stück: Versand in vsl. 2 Tagen

    Total99,56 €Price for 859

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      859
      Maximum Of:
      3303
      Country Of origin:
      Japan
         
      • Price: 0,1159 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.303 Stück
      • Price: 0,1159 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.