Murata ManufacturingGQM22M5C2H330GB01LKondensator, keramisch, mehrschichtig
Cap Ceramic 33pF 500V C0G 2% Pad SMD 1111 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33pF | |
| 2% | |
| 500VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.8 X 2.8 X 1.15 | |
| 1111 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.8 | |
| 2.8 | |
| 1.15 | |
| 0.041 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GQM22M5C2H330GB01L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 33pF. It has a tolerance of 2%. This product is 2.8 mm long, 1.15 mm tall and 2.8 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

