Murata ManufacturingGR355XD72E105KW05LKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 250V X7T 10% Pad SMD 2220 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| GR355XD72E105KW05L | |
| Automotive | Yes |
| PPAP | Unknown |
| 1uF | |
| 10% | |
| 250VDC | |
| X7T | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 | |
| 5.7 X 5 X 2.7 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.7 | |
| 0.42 |
This GR355XD72E105KW05L multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 5.7 mm long, 2.7 mm tall and 5 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

