10-25% Rabatt
Murata ManufacturingGR443QR73D392KW01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0039uF 2000V X7R 10% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0039uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 3.2 X 1.5 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.5 | |
| 0.11 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GR443QR73D392KW01L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.0039uF. This product is 4.5 mm long, 1.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

