Murata ManufacturingGRM0335C1ER80BA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 0.8pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R

Do you need a non-polarized capacitor? This GRM0335C1ER80BA01D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.8pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

165.000 Stück: Versand in vsl. 2 Tagen

    Total75,00 €Price for 30000

    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2502+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 165.000 Stück
      • Price: 0,0025 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.