Murata ManufacturingGRM0335C1H160GA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 16pF 50V C0G 2% Pad SMD 0201 125°C Automotive T/R

This GRM0335C1H160GA01D multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 16pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

1.752 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1904+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1752
      Country Of origin:
      Japan
         
      • Price: 0,0014 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1904+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.752 Stück
      • Price: 0,0014 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.