Murata ManufacturingGRM033R70J332KA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0033uF 6.3V X7R 10% Pad SMD 0201 125°C Automotive T/R

This GRM033R70J332KA01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 0.0033uF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

30.000 Stück: Versand in vsl. 2 Tagen

    Total18,00 €Price for 15000

    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2449+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0012 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.