Murata ManufacturingGRM033R71A222KA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 10V X7R 10% Pad SMD 0201 125°C Automotive T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM033R71A222KA01D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.0022uF.

Import TariffMay apply to this part

Auf Lager: 203.239 Stück

Regional Inventory: 8.239

    Total0,00 €Price for 1

    8.239 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      8239
      Country Of origin:
      Japan
         
      • Price: 0,0011 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 8.239 Stück
      • Price: 0,0011 €
    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2452+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 195.000 Stück
      • Price: 0,0017 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.