Murata ManufacturingGRM1555C1H121GA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 120pF 50V C0G 2% Pad SMD 0402 125°C Automotive T/R

Due to the use of different ceramic dielectric materials used in this GRM1555C1H121GA01D multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 2%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 120pF.

Import TariffMay apply to this part

Auf Lager: 70.000 Stück

Regional Inventory: 30.000

    Total114,00 €Price for 10000

    30.000 auf Lager: Versand in vsl. 2 Tagen

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2526+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 30.000 Stück
      • Price: 0,0114 €
    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2547+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,0123 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.