Murata ManufacturingGRM1555C1H221GA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 220pF 50V C0G 2% Pad SMD 0402 125°C Automotive T/R

Use Murata's GRM1555C1H221GA01D multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 220pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

Auf Lager: 48.790 Stück

Regional Inventory: 28.790

    Total107,37 €Price for 10000

    28.790 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      10526
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: 0,0102 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 18.790 Stück
      • Price: 0,0102 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 10.000 Stück
      • Price: 0,0085 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2537+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 20.000 Stück
      • Price: 0,0088 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.