Murata ManufacturingGRM1555C1H561JA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 560pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R

This GRM1555C1H561JA01D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 560pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 532.113 Stück

Regional Inventory: 62.113

    Total94,25 €Price for 10000

    62.113 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      11494
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: 0,0082 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 22.113 Stück
      • Price: 0,0082 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2536+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 40.000 Stück
      • Price: 0,0058 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2502+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 470.000 Stück
      • Price: 0,0038 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.