Murata ManufacturingGRM155R61A104KA01JKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C Automotive T/R

Do you need a capacitor with high stability and low losses? Then this GRM155R61A104KA01J multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.1uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

450.000 Stück: morgen versandbereit

    Total165,00 €Price for 50000

    • (50000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2544+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 450.000 Stück
      • Price: 0,0033 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.