Murata ManufacturingGRM155R71C103KA01JKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R

Due to the use of different ceramic dielectric materials used in this GRM155R71C103KA01J multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.

Import TariffMay apply to this part

450.176 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      49999
      Country Of origin:
      Japan
         
      • Price: 0,0046 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 176 Stück
      • Price: 0,0046 €
    • (50000)

      morgen versandbereit

      Increment:
      50000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2522+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 450.000 Stück
      • Price: 0,0033 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.