Murata ManufacturingGRM155R71H222KA01JKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R

Due to the use of different ceramic dielectric materials used in this GRM155R71H222KA01J multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 100.002 Stück

Regional Inventory: 2

    Total0,00 €Price for 1

    2 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1910+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: 0,0021 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1910+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 2 Stück
      • Price: 0,0021 €
    • (50000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2452+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 100.000 Stück
      • Price: 0,0022 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.