Murata ManufacturingGRM185C80J105KE26DKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 6.3V X6S 10% Pad SMD 0603 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1uF | |
| 10% | |
| 6.3VDC | |
| X6S | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.5 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.5 | |
| 0.003 | |
| ±0.1 | |
| ±0.1 | |
| -0.1 |
Do you need a capacitor with high stability and low losses? Then this GRM185C80J105KE26D multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.5 mm tall and 0.8 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

