Murata ManufacturingGRM185C81A475KE11DKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 10V X6S 10% Pad SMD 0603 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 10% | |
| 10VDC | |
| X6S | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.5 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.5 | |
| 0.003 |
Use its standard classification system to find out what this GRM185C81A475KE11D multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 1. This MLCC capacitor has a maximum operating temperature of 85 °C. This product is 0.6 mm tall. Its capacitance value is 4.5 to 32. It is reliable with a failure rate grade of 270.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

