Murata ManufacturingGRM1885C1H102JA01JKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R

Get more with less with Murata's GRM1885C1H102JA01J multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

2.802 Stück: morgen versandbereit

    Total14,29 €Price for 2802

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      2802
      Maximum Of:
      2802
      Country Of origin:
      Japan
         
      • Price: 0,0051 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.802 Stück
      • Price: 0,0051 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.