Murata ManufacturingGRM1885C1H200GA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 20pF 50V C0G 2% Pad SMD 0603 125°C Automotive T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GRM1885C1H200GA01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 2%. Its capacitance value is 20pF.

Import TariffMay apply to this part

4.000 Stück: Versand in vsl. 2 Tagen

    Total42,40 €Price for 4000

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.000 Stück
      • Price: 0,0106 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.