Murata ManufacturingGRM1885C2A390JA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 39pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM1885C2A390JA01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 39pF. It has a tolerance of 5%.

Import TariffMay apply to this part

506 Stück: morgen versandbereit

    Total0,91 €Price for 506

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      506
      Maximum Of:
      506
      Country Of origin:
      Japan
         
      • Price: 0,0018 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 506 Stück
      • Price: 0,0018 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.