Murata ManufacturingGRM1885C2AR80BA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.8pF 100V C0G 0.1pF Pad SMD 0603 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.8pF | |
| 0.1pF | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM1885C2AR80BA01D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 1.8 to 10. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm deep. It is reliable with a failure rate grade of 0.048.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

