Murata ManufacturingGRM21BC71C106KE11LKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 16V X7S 10% Pad SMD 0805 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10uF | |
| 10% | |
| 16VDC | |
| X7S | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| 0.023 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This GRM21BC71C106KE11L multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! Users like its no wire form. It can withstand a voltage of 1%. This MLCC capacitor has a maximum operating temperature of 155 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes no technology. This product is 2.6 mm long with a diameter of Epoxy mm. The GRM21BC71C106KE11L MLCC capacitor has a no termination style. It is reliable with a failure rate grade of -55 to 155. Its capacitance value is Thick Film.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

