Murata ManufacturingGRM21BC81C106KA73LKondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 16V X6S 10% Pad SMD 0805 105°C Automotive T/R

Use Murata's GRM21BC81C106KA73L multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

55.010 Stück: morgen versandbereit

    Total73,53 €Price for 3000

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      3436
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0214 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 28.010 Stück
      • Price: 0,0214 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 27.000 Stück
      • Price: 0,0198 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.