Murata ManufacturingGRM3195C1H152JA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0015uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 0.85 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.85 | |
| 0.019 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM3195C1H152JA01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 0.0015uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

