10-25% Rabatt
Murata ManufacturingGRM3195C1H223JA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.022uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| Yes | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 0.85 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.85 | |
| 0.019 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM3195C1H223JA01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.022uF. It has a tolerance of 5%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

