Murata ManufacturingGRM3195C1H333JA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.033uF 50V C0G 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.033uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 0.85 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.85 | |
| 0.019 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 |
Use Murata's GRM3195C1H333JA01D multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.033uF. It has a tolerance of 5%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

