Murata ManufacturingGRM3195C1H472JA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0047uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 0.85 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.85 | |
| 0.019 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 |
Due to the use of different ceramic dielectric materials used in this GRM3195C1H472JA01D multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.0047uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

