Murata ManufacturingGRM3195C1H562JA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0056uF 50V C0G 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0056uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 0.85 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.85 | |
| 0.019 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM3195C1H562JA01D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 0.0056uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

