Murata ManufacturingGRM31A5C2J471JW01DKondensator, keramisch, mehrschichtig
Cap Ceramic 470pF 630V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 470pF | |
| 5% | |
| 630VDC | |
| C0G | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 | |
| 0.027 | |
| ±0.2 | |
| ±0.2 | |
| ±0.3 |
Do you need a non-polarized capacitor? This GRM31A5C2J471JW01D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 470pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

