Murata ManufacturingGRM31A7U3A121JW31DKondensator, keramisch, mehrschichtig

Cap Ceramic 120pF 1000V U2J 5% Pad SMD 1206 125°C Automotive T/R

You can use multiple capacitors of different parameters choosing this GRM31A7U3A121JW31D multilayer ceramic capacitor from Murata! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 120pF. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

10 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1827+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Japan
         
      • Price: 0,0544 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1827+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 10 Stück
      • Price: 0,0544 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.